5.5VFNHA6R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: ¥732,439.00000
Datasheet
Image for 5.5VFNHA6R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.5VFNHA6R

DigiKey Part Number
5.5VFNHA6R-ND
Manufacturer
Manufacturer Product Number
5.5VFNHA6R
Description
FUSE CRTRDG 6A 5.5KVAC FUSE LINK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6A 5.5 kVAC Fuse Cartridge Requires Holder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
6A
Voltage Rating - AC
5.5 kVAC
Response Time
-
Applications
-
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Fuse Link
Size / Dimension
3.000" Dia x 15.866" L (76.20mm x 403.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥587,085.00000¥587,085
Manufacturers Standard Package
Unit Price without JCT:¥587,085.00000
Unit Price with JCT:¥645,793.50000