
170M3924 | |
---|---|
DigiKey Part Number | 2041-170M3924-ND |
Manufacturer | |
Manufacturer Product Number | 170M3924 |
Description | 100AMP 1000V 1*GKN/75 FUSE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100A 1 kVAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 1 kVAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | aR | |
Approval Agency | CE, EAC | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 125kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.913" L x 2.047" W x 2.717" H (74.00mm x 52.00mm x 69.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 860.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | ¥77,972.25000 | ¥311,889 |
Unit Price without JCT: | ¥77,972.25000 |
---|---|
Unit Price with JCT: | ¥85,769.47500 |