
170M2014 | |
|---|---|
DigiKey Part Number | 2041-170M2014-ND |
Manufacturer | |
Manufacturer Product Number | 170M2014 |
Description | FUSE 700A 750VDC A3/A130 PC GR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 700A 750 VDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 700A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 750 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | gR | |
Approval Agency | CCC, CE, EAC | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 110kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | - | |
Grade | - | |
Qualification | - | |
Melting I²t | 268000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥497,362.00000 | ¥497,362 |
| Unit Price without JCT: | ¥497,362.00000 |
|---|---|
| Unit Price with JCT: | ¥547,098.20000 |

