
10D16Q | |
|---|---|
DigiKey Part Number | 10D16Q-ND |
Manufacturer | |
Manufacturer Product Number | 10D16Q |
Description | FUSE CARTRIDGE 10A 500VAC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 500 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | D | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.520" Dia x 1.969" L (13.20mm x 50.00mm) | |
Melting I²t | 160.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥8,242.50000 | ¥82,425 |
| Unit Price without JCT: | ¥8,242.50000 |
|---|---|
| Unit Price with JCT: | ¥9,066.75000 |

