
9212848B0172 | |
---|---|
DigiKey Part Number | 4627-9212848B0172-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212848B0172 |
Description | CBL COAX GREEN FEP JACKET FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.300" (7.62mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Green | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.250" (6.35mm) | |
Shield Material | Aluminum; Copper, Silver Coated | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -55°C ~ 200°C | |
Spool Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ¥8,598.00000 | ¥85,980 |
Unit Price without JCT: | ¥8,598.00000 |
---|---|
Unit Price with JCT: | ¥9,457.80000 |