
9205138C1302 | |
|---|---|
DigiKey Part Number | 4627-9205138C1302-ND |
Manufacturer | |
Manufacturer Product Number | 9205138C1302 |
Description | CONN N JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection Weatherproof |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut |
Contact Termination Crimp | Body Material Brass |
Shield Termination Crimp | Body Finish White Bronze |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 165°C |
Cable Group RG-55, 142, 223, 400 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172132 | Amphenol RF | 0 | ACX1142-ND | ¥1,959.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,850.00000 | ¥1,850 |
| 10 | ¥1,571.60000 | ¥15,716 |
| 100 | ¥1,335.90000 | ¥133,590 |
| 1,000 | ¥1,135.73700 | ¥1,135,737 |
| Unit Price without JCT: | ¥1,850.00000 |
|---|---|
| Unit Price with JCT: | ¥2,035.00000 |


