
9202555R0780 | |
|---|---|
DigiKey Part Number | 4627-9202555R0780-ND |
Manufacturer | |
Manufacturer Product Number | 9202555R0780 |
Description | COAX CBL SMA TO MMCX 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-316 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -55°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48,261.00000 | ¥48,261 |
| 10 | ¥41,029.20000 | ¥410,292 |
| 25 | ¥38,831.88000 | ¥970,797 |
| Unit Price without JCT: | ¥48,261.00000 |
|---|---|
| Unit Price with JCT: | ¥53,087.10000 |

