
51-335.022D | |
|---|---|
DigiKey Part Number | 51-335.022D-ND |
Manufacturer | |
Manufacturer Product Number | 51-335.022D |
Description | SWITCH KEYLOCK 2POS DPST 5A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO/NC 5A (AC) 250 VAC DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Number of Positions | 2 | |
Switch Function | On-Off, Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 2 only | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Features | IP65 | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 36.00mm | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥12,359.00000 | ¥12,359 |
| Unit Price without JCT: | ¥12,359.00000 |
|---|---|
| Unit Price with JCT: | ¥13,594.90000 |

