
45-2P04.1E10.000 | |
|---|---|
DigiKey Part Number | 45-2P04.1E10.000-ND |
Manufacturer | |
Manufacturer Product Number | 45-2P04.1E10.000 |
Description | POT 4.7K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Screw Terminal, Pressure Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 4.7k | |
Tolerance | - | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 280° | |
Resistive Material | Conductive Plastic | |
Termination Style | Screw Terminal, Pressure Plate | |
Actuator Type | Knob | |
Actuator Length | 0.764" (19.40mm) | |
Actuator Diameter | - | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥16,110.00000 | ¥16,110 |
| Unit Price without JCT: | ¥16,110.00000 |
|---|---|
| Unit Price with JCT: | ¥17,721.00000 |

