
200-9110-WO | |
|---|---|
DigiKey Part Number | 200-9110-WO-ND |
Manufacturer | |
Manufacturer Product Number | 200-9110-WO |
Description | CAP PUSHBUTTON RECTANGLE ORN |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Orange Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Orange | |
Illumination | - | |
For Use With/Related Products | 55 - Swisstac Series | |
Mounting Type | Snap Fit | |
Size | 24.00mm L x 24.00mm W | |
Features | - | |
Base Product Number |

