
63340-60R/B | |
|---|---|
DigiKey Part Number | 63340-60R/B-ND |
Manufacturer | |
Manufacturer Product Number | 63340-60R/B |
Description | TEST LEAD BANANA TO PROBE 60" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 60.0" (1524.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe Patch Cord |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed, Right Angle | |
2nd Connector | Test Probe | |
Cable Length | 60.0" (1524.00mm) | |
Type | Patch Cord | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52,552.00000 | ¥52,552 |
| 5 | ¥50,166.60000 | ¥250,833 |
| 10 | ¥49,172.40000 | ¥491,724 |
| 25 | ¥47,887.68000 | ¥1,197,192 |
| Unit Price without JCT: | ¥52,552.00000 |
|---|---|
| Unit Price with JCT: | ¥57,807.20000 |

