
REF16-S124-DC24V-6A | |
|---|---|
DigiKey Part Number | REF16-S124-DC24V-6A-ND |
Manufacturer | |
Manufacturer Product Number | REF16-S124-DC24V-6A |
Description | CIRC BRKR THRM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 6A AC 30 V DC Slide Switch Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Solid State | |
Current Rating (Amps) | 6A | |
Voltage Rating - DC | 30 V | |
Actuator Type | Slide Switch | |
Number of Poles | 1 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CG-0339, CSA C22.2 No 213 Class I Division 2, UL508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20,530.00000 | ¥20,530 |
| Unit Price without JCT: | ¥20,530.00000 |
|---|---|
| Unit Price with JCT: | ¥22,583.00000 |

