Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8345-B02A-T3M2-DB1B1C-10A

DigiKey Part Number
8345-B02A-T3M2-DB1B1C-10A-ND
Manufacturer
Manufacturer Product Number
8345-B02A-T3M2-DB1B1C-10A
Description
CIR BRKR 10A 277VAC 80VDC
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 10A 480 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
E-T-A
Voltage Rating - AC
480 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Obsolete
Number of Poles
2
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.