Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8340-T110-K1T2-ALH0-30A | |
|---|---|
DigiKey Part Number | 8340-T110-K1T2-ALH0-30A-ND |
Manufacturer | |
Manufacturer Product Number | 8340-T110-K1T2-ALH0-30A |
Description | CIR BRK MAG-HYD 30A 240VAC/80VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer E-T-A | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8340-T110-K1F1-ALH0-30A | E-T-A | 0 | 8340-T110-K1F1-ALH0-30A-ND | ¥14,881.90000 | Parametric Equivalent |
| 8340-T110-K1M1-ALH0-30A | E-T-A | 0 | 8340-T110-K1M1-ALH0-30A-ND | ¥9,070.10000 | Parametric Equivalent |
| 8340-T110-K1M1-ALH126-30A | E-T-A | 0 | 8340-T110-K1M1-ALH126-30A-ND | ¥9,070.10000 | Parametric Equivalent |
| 8340-T110-K1M2-ALH0-30A | E-T-A | 0 | 8340-T110-K1M2-ALH0-30A-ND | ¥9,070.10000 | Parametric Equivalent |
| 8340-T110-K1M2-ALH126-30A | E-T-A | 0 | 8340-T110-K1M2-ALH126-30A-ND | ¥9,070.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥9,070.10000 | ¥90,701 |
| Unit Price without JCT: | ¥9,070.10000 |
|---|---|
| Unit Price with JCT: | ¥9,977.11000 |



