3120-N311-P7T1-W01D-16A | |
---|---|
DigiKey Part Number | 302-3120-N311-P7T1-W01D-16A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N311-P7T1-W01D-16A |
Description | CIR BRKR THERM SWITCH 1P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 16A 415 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ¥3,704.20000 | ¥37,042 |
Unit Price without JCT: | ¥3,704.20000 |
---|---|
Unit Price with JCT: | ¥4,074.62000 |