3120-F523-P7T1-W01D-8A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


E-T-A
In Stock: 0
Unit Price: ¥11,756.00000
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3120-F523-P7T1-W01D-8A

DigiKey Part Number
3120-F523-P7T1-W01D-8A-ND
Manufacturer
Manufacturer Product Number
3120-F523-P7T1-W01D-8A
Description
CIRC BRKR THRM
Customer Reference
Detailed Description
Circuit Breaker Thermal 8A 250 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
8A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Obsolete
Number of Poles
2
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3120-N523-P7T1-W01D-8AE-T-A0302-3120-N523-P7T1-W01D-8A-ND¥11,756.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes