3120-F311-P7T1-W14DR4-3A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


E-T-A
In Stock: 0
Unit Price: ¥4,720.00000
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3120-F311-P7T1-W14DR4-3A

DigiKey Part Number
3120-F311-P7T1-W14DR4-3A-ND
Manufacturer
Manufacturer Product Number
3120-F311-P7T1-W14DR4-3A
Description
CIR BRKR THRM 3A 250VAC 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 3A 250 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - AC
250 V
Manufacturer
E-T-A
Voltage Rating - DC
50 V
Series
Actuator Type
Rocker
Packaging
Bulk
Number of Poles
1
Part Status
Obsolete
Illumination
Red
Mounting Type
Panel Mount
Illumination Voltage (Nominal)
185V
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Current Rating (Amps)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3120-N311-P7T1-W14DR4-3AE-T-A0302-3120-N311-P7T1-W14DR4-3A-ND¥4,720.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes