2210-T210-K0M1-H121-20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2210-T210-K0M1-H121-20A

2210-T210-K0M1-H121-20A

DigiKey Part Number
2210-T210-K0M1-H121-20A-ND
Manufacturer
Manufacturer Product Number
2210-T210-K0M1-H121-20A
Description
CIRC BRKR THRM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 20A 480 V AC 65 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2210-T210-K0M1-H121-20A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
20A
Voltage Rating - AC
480 V
Voltage Rating - DC
65 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥9,313.00000¥9,313
5¥7,725.60000¥38,628
10¥7,125.90000¥71,259
50¥5,899.10000¥294,955
100¥5,433.67000¥543,367
250¥4,869.50000¥1,217,375
Manufacturers Standard Package
Unit Price without JCT:¥9,313.00000
Unit Price with JCT:¥10,244.30000