Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1658-F01-00-P10-8A | |
|---|---|
DigiKey Part Number | 302-1250-ND |
Manufacturer | |
Manufacturer Product Number | 1658-F01-00-P10-8A |
Description | CIR BRKR THRM 8A 240VAC 28VDC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 240 V AC 28 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 8A |
Manufacturer E-T-A | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CE, CSA C22.2 No 235, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658-G21-00-P10-8A | E-T-A | 0 | 1658-G21-00-P10-8A-ND | ¥639.52800 | Parametric Equivalent |
| 1658-G21-00-P10-D04-8A | E-T-A | 0 | 1658-G21-00-P10-D04-8A-ND | ¥639.52800 | Parametric Equivalent |
| 1658-G21-00-P13-055800-8A | E-T-A | 0 | 1658-G21-00-P13-055800-8A-ND | ¥639.52800 | Parametric Equivalent |
| 1658-G21-00-P13-8A | E-T-A | 0 | 1658-G21-00-P13-8A-ND | ¥639.52800 | Parametric Equivalent |
| 1658-G21-00-S80-8A | E-T-A | 0 | 1658-G21-00-S80-8A-ND | ¥639.52800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥639.52800 | ¥159,882 |
| Unit Price without JCT: | ¥639.52800 |
|---|---|
| Unit Price with JCT: | ¥703.48080 |





