1170-21-D91-10A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


E-T-A
In Stock: 123
Unit Price: ¥3,520.00000
Datasheet
Circuit Breaker Thermal 10A AC 48 V DC Push to Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 10A AC 48 V DC Push to Reset Holder
Circuit Breaker Basics - Another Teaching Moment

1170-21-D91-10A

DigiKey Part Number
1170-21-D91-10A-ND
Manufacturer
Manufacturer Product Number
1170-21-D91-10A
Description
CIR BRKR THRM 10A 28VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A AC 48 V DC Push to Reset Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Holder
Breaker Type
Thermal
Current Rating (Amps)
10A
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes