
TL6340AF160Q | |
|---|---|
DigiKey Part Number | 141-TL6340AF160QTR-ND - Tape & Reel (TR) 141-TL6340AF160QCT-ND - Cut Tape (CT) 141-TL6340AF160QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6340AF160Q |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL6340AF160Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 2.90mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.85mm x 1.95mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥75.00000 | ¥75 |
| 10 | ¥64.20000 | ¥642 |
| 25 | ¥59.92000 | ¥1,498 |
| 100 | ¥53.56000 | ¥5,356 |
| 250 | ¥49.62000 | ¥12,405 |
| 500 | ¥46.83200 | ¥23,416 |
| 1,000 | ¥44.24000 | ¥44,240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥40.57800 | ¥121,734 |
| 6,000 | ¥38.55500 | ¥231,330 |
| 9,000 | ¥37.47356 | ¥337,262 |
| 15,000 | ¥36.21520 | ¥543,228 |
| 21,000 | ¥35.44786 | ¥744,405 |
| 30,000 | ¥34.68543 | ¥1,040,563 |
| Unit Price without JCT: | ¥75.00000 |
|---|---|
| Unit Price with JCT: | ¥82.50000 |











