TL53AF160Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 4,813
Unit Price: ¥269.00000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL53AF160Q

DigiKey Part Number
EG4599-ND
Manufacturer
Manufacturer Product Number
TL53AF160Q
Description
SWITCH TACT SPSTX2 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST x 2 Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST x 2
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Dual
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
3.85mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
8.40mm x 10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Acetal
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes