




RR3112LBLKBLKREDEF3 | |
|---|---|
DigiKey Part Number | RR3112LBLKBLKREDEF3-ND |
Manufacturer | |
Manufacturer Product Number | RR3112LBLKBLKREDEF3 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RR3112LBLKBLKREDEF3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 3 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | 0°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥602.00000 | ¥602 |
| 10 | ¥519.20000 | ¥5,192 |
| 25 | ¥489.60000 | ¥12,240 |
| 50 | ¥468.34000 | ¥23,417 |
| 100 | ¥447.97000 | ¥44,797 |
| 250 | ¥422.35600 | ¥105,589 |
| 500 | ¥403.92800 | ¥201,964 |
| 1,000 | ¥386.26700 | ¥386,267 |
| Unit Price without JCT: | ¥602.00000 |
|---|---|
| Unit Price with JCT: | ¥662.20000 |

