

R4JBLKRILEF4 | |
---|---|
DigiKey Part Number | R4JBLKRILEF4-ND |
Manufacturer | |
Manufacturer Product Number | R4JBLKRILEF4 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R4JBLKRILEF4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | Incandescent, Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.10mm x 11.10mm | |
Operating Temperature | -20°C ~ 55°C | |
Approval Agency | UL | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | ¥410.08000 | ¥82,016 |
Unit Price without JCT: | ¥410.08000 |
---|---|
Unit Price with JCT: | ¥451.08800 |