
LP2S3TBBLU-N | |
|---|---|
DigiKey Part Number | 141-LP2S3TBBLU-N-ND |
Manufacturer | |
Manufacturer Product Number | LP2S3TBBLU-N |
Description | SWITCH PB SPST-NO 1MA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP2S3TBBLU-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 20 V | |
Actuator Type | Square, Button | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.3 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥495.12600 | ¥495,126 |
| Unit Price without JCT: | ¥495.12600 |
|---|---|
| Unit Price with JCT: | ¥544.63860 |

