Pushbutton Switch DPDT Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard Panel Mount, Front
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

LASOAU120GRN

DigiKey Part Number
EG5883-ND
Manufacturer
Manufacturer Product Number
LASOAU120GRN
Description
SWITCH PUSHBUTTON DPDT 8A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
LASOAU120GRN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
8A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥4,991.00000¥4,991
20¥4,118.45000¥82,369
40¥3,938.60000¥157,544
60¥3,836.90000¥230,214
100¥3,712.35000¥371,235
260¥3,489.72692¥907,329
Manufacturers Standard Package
Unit Price without JCT:¥4,991.00000
Unit Price with JCT:¥5,490.10000