Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Rear
700SP7B10M6QEH
700SP7B10M6QEH
Additional Requirements for Selecting a Switch

700SP7B10M6QEH

DigiKey Part Number
EG5831-ND
Manufacturer
Manufacturer Product Number
700SP7B10M6QEH
Description
SWITCH PUSHBUTTON SPDT 3A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Rear
Datasheet
 Datasheet
EDA/CAD Models
700SP7B10M6QEH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Right Angle, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 6.35mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥989.00000¥989
10¥853.10000¥8,531
25¥804.48000¥20,112
96¥737.90625¥70,839
192¥705.73438¥135,501
288¥687.54167¥198,012
576¥657.47222¥378,704
1,056¥632.21212¥667,616
Manufacturers Standard Package
Unit Price without JCT:¥989.00000
Unit Price with JCT:¥1,087.90000