
628-11-GH-P1-E1-S1 | |
|---|---|
DigiKey Part Number | 5879-628-11-GH-P1-E1-S1-ND |
Manufacturer | |
Manufacturer Product Number | 628-11-GH-P1-E1-S1 |
Description | INDUSTRIAL PRESSURE TRANSMITTER, |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±1% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 750PSI (5171.07kPa) | |
Operating Temperature | -18°C ~ 93°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25,335.00000 | ¥25,335 |
| Unit Price without JCT: | ¥25,335.00000 |
|---|---|
| Unit Price with JCT: | ¥27,868.50000 |

