EA DIP203G-4NLED is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Display Visions
In Stock: 1,010
Unit Price: ¥3,992.00000
Datasheet
Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel, 8-Bit, SPI 66.00mm x 26.80mm x 10.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA DIP203G-4NLED

DigiKey Part Number
1481-1045-ND
Manufacturer
Manufacturer Product Number
EA DIP203G-4NLED
Description
LCD MOD 80DIG 20X4 TRANS YLW/GRN
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel, 8-Bit, SPI 66.00mm x 26.80mm x 10.80mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
Packaging
Bag
Part Status
Obsolete
Number of Characters
80.0
Display Format
20 x 4
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Character Size
3.75mm H x 2.34mm W
Outline L x W x H
66.00mm x 26.80mm x 10.80mm
Viewing Area
61.00mm L x 19.00mm W
Backlight
LED - Yellow/Green
Voltage - Supply
2.7V ~ 3.45V
Dot Size
0.44mm W x 0.46mm H
Interface
Parallel, 8-Bit, SPI
Operating Temperature
-20°C ~ 70°C
Text Color
Gray
Background Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes