
ZMY39 | |
|---|---|
DigiKey Part Number | 4878-ZMY39TR-ND - Tape & Reel (TR) 4878-ZMY39CT-ND - Cut Tape (CT) 4878-ZMY39DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY39 |
Description | DIODE ZENER 39V 1.3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY39 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 20 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥25.20000 | ¥252 |
| 100 | ¥15.59000 | ¥1,559 |
| 500 | ¥13.27000 | ¥6,635 |
| 1,000 | ¥9.95200 | ¥9,952 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥7.96160 | ¥39,808 |
| 10,000 | ¥6.96650 | ¥69,665 |
| 15,000 | ¥6.90247 | ¥103,537 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |

