Zener Diode 3 V 1 W ±5% Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY3.0G

DigiKey Part Number
4878-ZMY3.0GTR-ND - Tape & Reel (TR)
4878-ZMY3.0GCT-ND - Cut Tape (CT)
4878-ZMY3.0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMY3.0G
Description
DIODE ZENER 3V 1W DO213AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 1 W ±5% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
ZMY3.0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
5 Ohms
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,125
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥58.00000¥58
10¥36.00000¥360
100¥22.61000¥2,261
500¥16.77200¥8,386
1,000¥13.43500¥13,435
2,000¥13.28700¥26,574
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥11.44500¥57,225
10,000¥8.79100¥87,910
15,000¥8.54220¥128,133
25,000¥8.29344¥207,336
35,000¥8.21049¥287,367
50,000¥8.12758¥406,379
125,000¥7.96498¥995,622
Manufacturers Standard Package
Unit Price without JCT:¥58.00000
Unit Price with JCT:¥63.80000