
ZMC75 | |
|---|---|
DigiKey Part Number | 4878-ZMC75-ND |
Manufacturer | |
Manufacturer Product Number | ZMC75 |
Description | DIODE ZENER 75V 500MW MICROMELF |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±5% Surface Mount MicroMelf |
Datasheet | Datasheet |
EDA/CAD Models | ZMC75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 56 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMelf |

