
1.5SMCJ40CA | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ40CATR-ND - Tape & Reel (TR) 4878-1.5SMCJ40CACT-ND - Cut Tape (CT) 4878-1.5SMCJ40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ40CA |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ40CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 23.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥85.00000 | ¥85 |
| 10 | ¥66.80000 | ¥668 |
| 100 | ¥40.14000 | ¥4,014 |
| 500 | ¥38.20000 | ¥19,100 |
| 1,000 | ¥37.06200 | ¥37,062 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥25.04600 | ¥75,138 |
| 6,000 | ¥24.05100 | ¥144,306 |
| 9,000 | ¥20.73356 | ¥186,602 |
| 15,000 | ¥20.56767 | ¥308,515 |
| 21,000 | ¥20.40181 | ¥428,438 |
| Unit Price without JCT: | ¥85.00000 |
|---|---|
| Unit Price with JCT: | ¥93.50000 |

