Diode 50 V 3A Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF5400

DigiKey Part Number
4878-UF5400CT-ND - Cut Tape (CT)
4878-UF5400TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UF5400
Description
DIODE STANDARD 50V 3A DO201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
UF5400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-201
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,293
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥68.00000¥68
10¥33.70000¥337
100¥26.27000¥2,627
500¥19.57200¥9,786
Tape & Box (TB)
QuantityUnit PriceExt Price
1,700¥17.73412¥30,148
3,400¥14.38382¥48,905
5,100¥13.88549¥70,816
8,500¥12.05529¥102,470
11,900¥11.23655¥133,715
17,000¥11.19624¥190,336
Manufacturers Standard Package
Unit Price without JCT:¥68.00000
Unit Price with JCT:¥74.80000