


MM5Z36B | |
|---|---|
DigiKey Part Number | 4878-MM5Z36BTR-ND - Tape & Reel (TR) 4878-MM5Z36BCT-ND - Cut Tape (CT) 4878-MM5Z36BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z36B |
Description | ZENER, SOD-523, 36V, 0.3W, 2%, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z36B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥20.60000 | ¥206 |
| 100 | ¥12.71000 | ¥1,271 |
| 500 | ¥9.27800 | ¥4,639 |
| 1,000 | ¥8.16200 | ¥8,162 |
| 2,000 | ¥7.21950 | ¥14,439 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥6.42450 | ¥25,698 |
| 8,000 | ¥5.75438 | ¥46,035 |
| 12,000 | ¥5.41242 | ¥64,949 |
| 20,000 | ¥5.02770 | ¥100,554 |
| 28,000 | ¥4.79975 | ¥134,393 |
| 40,000 | ¥4.57813 | ¥183,125 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

