
SMZ36 | |
|---|---|
DigiKey Part Number | 4878-SMZ36TR-ND - Tape & Reel (TR) 4878-SMZ36CT-ND - Cut Tape (CT) 4878-SMZ36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZ36 |
Description | DIODE ZENER 36V 2W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 2 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMZ36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 28 V | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥53.00000 | ¥53 |
| 10 | ¥36.50000 | ¥365 |
| 100 | ¥25.68000 | ¥2,568 |
| 500 | ¥22.75800 | ¥11,379 |
| 1,000 | ¥14.30400 | ¥14,304 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥10.28380 | ¥51,419 |
| 10,000 | ¥9.28860 | ¥92,886 |
| 15,000 | ¥8.70807 | ¥130,621 |
| 25,000 | ¥8.12756 | ¥203,189 |
| 35,000 | ¥8.00846 | ¥280,296 |
| 50,000 | ¥7.80248 | ¥390,124 |
| Unit Price without JCT: | ¥53.00000 |
|---|---|
| Unit Price with JCT: | ¥58.30000 |

