


SRL1G | |
|---|---|
DigiKey Part Number | 4878-SRL1GTR-ND - Tape & Reel (TR) 4878-SRL1GCT-ND - Cut Tape (CT) 4878-SRL1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRL1G |
Description | DIODE STANDARD 400V 1A DO219AD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-219AD |
Datasheet | Datasheet |
EDA/CAD Models | SRL1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥21.70000 | ¥217 |
| 100 | ¥13.40000 | ¥1,340 |
| 500 | ¥9.80000 | ¥4,900 |
| 1,000 | ¥8.62700 | ¥8,627 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥6.36600 | ¥19,098 |
| 6,000 | ¥5.80533 | ¥34,832 |
| 9,000 | ¥5.63844 | ¥50,746 |
| 15,000 | ¥5.43040 | ¥81,456 |
| 21,000 | ¥5.29995 | ¥111,299 |
| 30,000 | ¥4.95940 | ¥148,782 |
| 75,000 | ¥4.50095 | ¥337,571 |
| 150,000 | ¥4.32225 | ¥648,338 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

