
SMZ12 | |
|---|---|
DigiKey Part Number | 4878-SMZ12TR-ND - Tape & Reel (TR) 4878-SMZ12CT-ND - Cut Tape (CT) 4878-SMZ12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZ12 |
Description | DIODE ZENER 12V 2W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 2 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMZ12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥53.00000 | ¥53 |
| 10 | ¥32.70000 | ¥327 |
| 100 | ¥24.86000 | ¥2,486 |
| 500 | ¥18.53000 | ¥9,265 |
| 1,000 | ¥14.46700 | ¥14,467 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥10.72840 | ¥53,642 |
| 10,000 | ¥8.29340 | ¥82,934 |
| 15,000 | ¥7.71287 | ¥115,693 |
| 25,000 | ¥7.13236 | ¥178,309 |
| 35,000 | ¥6.97623 | ¥244,168 |
| Unit Price without JCT: | ¥53.00000 |
|---|---|
| Unit Price with JCT: | ¥58.30000 |

