
SK54SMC | |
|---|---|
DigiKey Part Number | 4878-SK54SMCTR-ND - Tape & Reel (TR) 4878-SK54SMCCT-ND - Cut Tape (CT) 4878-SK54SMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK54SMC |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK54SMC Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 150 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBC540-HF | Comchip Technology | 50,659 | 641-1733-1-ND | ¥183.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥87.00000 | ¥87 |
| 10 | ¥53.40000 | ¥534 |
| 100 | ¥33.77000 | ¥3,377 |
| 500 | ¥25.31200 | ¥12,656 |
| 1,000 | ¥22.57600 | ¥22,576 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥19.09300 | ¥57,279 |
| 6,000 | ¥17.33750 | ¥104,025 |
| 9,000 | ¥16.44233 | ¥147,981 |
| 15,000 | ¥15.43627 | ¥231,544 |
| 21,000 | ¥14.84033 | ¥311,647 |
| 30,000 | ¥14.26110 | ¥427,833 |
| Unit Price without JCT: | ¥87.00000 |
|---|---|
| Unit Price with JCT: | ¥95.70000 |


