
SGL34-40 | |
|---|---|
DigiKey Part Number | 4878-SGL34-40TR-ND - Tape & Reel (TR) 4878-SGL34-40CT-ND - Cut Tape (CT) 4878-SGL34-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGL34-40 |
Description | DIODE SCHOTTKY 40V 500MA DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | SGL34-40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥7.20320 | ¥18,008 |
| 5,000 | ¥7.15300 | ¥35,765 |
| Unit Price without JCT: | ¥7.20320 |
|---|---|
| Unit Price with JCT: | ¥7.92352 |

