Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BCX56-16 | |
|---|---|
DigiKey Part Number | 4878-BCX56-16TR-ND - Tape & Reel (TR) 4878-BCX56-16CT-ND - Cut Tape (CT) 4878-BCX56-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX56-16 |
Description | TRANS NPN 80V 1A SOT-89 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX56-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 130MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥41.00000 | ¥41 |
| 10 | ¥25.40000 | ¥254 |
| 100 | ¥15.74000 | ¥1,574 |
| 500 | ¥11.54800 | ¥5,774 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥10.18900 | ¥10,189 |
| 2,000 | ¥9.04250 | ¥18,085 |
| 3,000 | ¥8.45700 | ¥25,371 |
| 5,000 | ¥7.79840 | ¥38,992 |
| 7,000 | ¥7.40771 | ¥51,854 |
| 10,000 | ¥7.02770 | ¥70,277 |
| 25,000 | ¥6.19280 | ¥154,820 |
| 50,000 | ¥5.67642 | ¥283,821 |
| 100,000 | ¥5.24219 | ¥524,219 |
| Unit Price without JCT: | ¥41.00000 |
|---|---|
| Unit Price with JCT: | ¥45.10000 |










