
RGL1M | |
|---|---|
DigiKey Part Number | 4878-RGL1MTR-ND - Tape & Reel (TR) 4878-RGL1MCT-ND - Cut Tape (CT) 4878-RGL1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGL1M |
Description | DIODE STANDARD 1000V 1A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | RGL1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥26.20000 | ¥262 |
| 100 | ¥22.66000 | ¥2,266 |
| 500 | ¥16.80600 | ¥8,403 |
| 1,000 | ¥14.91200 | ¥14,912 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥7.87400 | ¥19,685 |
| 5,000 | ¥7.79580 | ¥38,979 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

