Diode 600 V 1A Surface Mount DO-213AA (MINIMELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAL1J

DigiKey Part Number
4878-RAL1JTR-ND - Tape & Reel (TR)
4878-RAL1JCT-ND - Cut Tape (CT)
4878-RAL1JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAL1J
Description
DIODE STANDARD 600V 1A DO213AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-213AA (MINIMELF)
Datasheet
 Datasheet
EDA/CAD Models
RAL1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AA (MINIMELF)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,486
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥55.00000¥55
10¥33.50000¥335
100¥20.98000¥2,098
500¥15.53200¥7,766
1,000¥13.76500¥13,765
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥11.84640¥29,616
5,000¥10.65800¥53,290
7,500¥10.05187¥75,389
12,500¥9.37008¥117,126
17,500¥8.96617¥156,908
25,000¥8.57360¥214,340
62,500¥7.71147¥481,967
125,000¥7.17882¥897,352
Manufacturers Standard Package
Unit Price without JCT:¥55.00000
Unit Price with JCT:¥60.50000