
P6KE75CA | |
---|---|
DigiKey Part Number | 4878-P6KE75CACT-ND - Cut Tape (CT) 4878-P6KE75CATB-ND |
Manufacturer | |
Manufacturer Product Number | P6KE75CA |
Description | TVS DIODE 64.1VWM 103V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 6.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE75CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 6.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥75.00000 | ¥75 |
10 | ¥40.40000 | ¥404 |
100 | ¥25.45000 | ¥2,545 |
500 | ¥21.63200 | ¥10,816 |
1,000 | ¥15.58700 | ¥15,587 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥12.72425 | ¥50,897 |
8,000 | ¥12.00863 | ¥96,069 |
Unit Price without JCT: | ¥75.00000 |
---|---|
Unit Price with JCT: | ¥82.50000 |