
MMFTP84K | |
|---|---|
DigiKey Part Number | 4878-MMFTP84KTR-ND - Tape & Reel (TR) 4878-MMFTP84KCT-ND - Cut Tape (CT) 4878-MMFTP84KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTP84K |
Description | MOSFET P-CH 60V 180MA TO-236-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 180mA 250mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTP84K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 38 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250mW | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥21.40000 | ¥214 |
| 100 | ¥13.25000 | ¥1,325 |
| 500 | ¥9.68000 | ¥4,840 |
| 1,000 | ¥8.52100 | ¥8,521 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥7.04167 | ¥21,125 |
| 6,000 | ¥6.29417 | ¥37,765 |
| 9,000 | ¥5.91289 | ¥53,216 |
| 15,000 | ¥5.48387 | ¥82,258 |
| 21,000 | ¥5.22962 | ¥109,822 |
| 30,000 | ¥4.98223 | ¥149,467 |
| 75,000 | ¥4.43920 | ¥332,940 |
| 150,000 | ¥4.10350 | ¥615,525 |
| 300,000 | ¥3.82132 | ¥1,146,396 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

