53.3V Clamp 94A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDP01-39CAYD2R-AQ

DigiKey Part Number
4878-LDP01-39CAYD2R-AQ-ND
Manufacturer
Manufacturer Product Number
LDP01-39CAYD2R-AQ
Description
TVS DIODE 33VWM 53.3VC TO263AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
53.3V Clamp 94A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
LDP01-39CAYD2R-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
94A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥347.00000¥347
10¥221.40000¥2,214
100¥149.93000¥14,993
800¥112.44250¥89,954
1,600¥103.68438¥165,895
2,400¥99.22250¥238,134
5,600¥92.47161¥517,841
Manufacturers Standard Package
Unit Price without JCT:¥347.00000
Unit Price with JCT:¥381.70000