BAS9116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD9BL0522P

DigiKey Part Number
4878-ESD9BL0522PTR-ND - Tape & Reel (TR)
4878-ESD9BL0522PCT-ND - Cut Tape (CT)
4878-ESD9BL0522PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD9BL0522P
Description
TVS DIODE 5VWM 20VC SOD882
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 (DFN1006-2)
Datasheet
 Datasheet
EDA/CAD Models
ESD9BL0522P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.4pF @ 1MHz
Operating Temperature
-50°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,704
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥47.00000¥47
10¥28.40000¥284
100¥17.70000¥1,770
500¥13.04600¥6,523
1,000¥11.53700¥11,537
2,000¥10.26450¥20,529
5,000¥8.88340¥44,417
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥8.02840¥80,284
20,000¥7.30855¥146,171
30,000¥6.94157¥208,247
50,000¥6.52920¥326,460
70,000¥6.28493¥439,945
100,000¥6.04753¥604,753
250,000¥5.64172¥1,410,430
Manufacturers Standard Package
Unit Price without JCT:¥47.00000
Unit Price with JCT:¥51.70000