
ESD9BL0522P-C | |
|---|---|
DigiKey Part Number | 4878-ESD9BL0522P-C-ND |
Manufacturer | |
Manufacturer Product Number | ESD9BL0522P-C |
Description | TVS DIODE 5VWM 20VC SOD882 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 (DFN1006-2) |
Datasheet | Datasheet |
EDA/CAD Models | ESD9BL0522P-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -50°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥5.94800 | ¥59,480 |
| Unit Price without JCT: | ¥5.94800 |
|---|---|
| Unit Price with JCT: | ¥6.54280 |

