
DI020P06PT-AQ | |
|---|---|
DigiKey Part Number | 4878-DI020P06PT-AQTR-ND - Tape & Reel (TR) 4878-DI020P06PT-AQCT-ND - Cut Tape (CT) 4878-DI020P06PT-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI020P06PT-AQ |
Description | MOSFET, POWERQFN 3X3, -60V, -20A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20A 29.7W Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI020P06PT-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Current - Continuous Drain (Id) @ 25°C | ||
Power Dissipation (Max) | 29.7W | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-QFN (3x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥163.00000 | ¥163 |
| 10 | ¥101.20000 | ¥1,012 |
| 100 | ¥65.93000 | ¥6,593 |
| 500 | ¥50.77000 | ¥25,385 |
| 1,000 | ¥45.88100 | ¥45,881 |
| 2,000 | ¥41.76750 | ¥83,535 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥37.31340 | ¥186,567 |
| 10,000 | ¥34.56100 | ¥345,610 |
| 15,000 | ¥33.15887 | ¥497,383 |
| 25,000 | ¥32.24072 | ¥806,018 |
| Unit Price without JCT: | ¥163.00000 |
|---|---|
| Unit Price with JCT: | ¥179.30000 |


