
DI016N06PQ2-AQ | |
|---|---|
DigiKey Part Number | 4878-DI016N06PQ2-AQ-ND |
Manufacturer | |
Manufacturer Product Number | DI016N06PQ2-AQ |
Description | MOSFET 2N-CH 60V 16A 8TDSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 16A (Tc) 16.7W (Tc) Surface Mount TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | DI016N06PQ2-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 16A (Tc) | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1260pF @ 30V | |
Power - Max | 16.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | TDSON-8-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥46.85280 | ¥234,264 |
| Unit Price without JCT: | ¥46.85280 |
|---|---|
| Unit Price with JCT: | ¥51.53808 |

